입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩79,804 |
제품 정보
제품 개요
Manometer 2 click board carries the MS5525DSO-SB001GS digital pressure sensor based on leading MEMS technology. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over I2C or SPI interface. The sensor module includes a pressure sensor and an ultra-low power 24-bit ∆Σ ADC with internal factory calibrated coefficients. It provides a 24bit digital pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. Typical applications include factory automation, altitude and airspeed measurements, medical instruments and leak detection.
기술 사양
Manometer 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
기술 문서 (1)
법률 및 환경
RoHS
RoHS
제품 준수 증명서