입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩112,509 |
제품 정보
제품 개요
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- MCU card 13 for STM32 STM32L4S5ZI
기술 사양
STMicroelectronics
Cortex-M4F
STM32
MCU Card STM32L4S5ZI
ARM
STM32L4S5ZI
MikroElektronika Fusion Development Boards
-
법률 및 환경
RoHS
RoHS
제품 준수 증명서