제품 정보
제품 개요
The E-DESIGNER programming software package makes it very easy to create and edit projects for the control units of the E1000 and MAC E series. The block manager provides a complete graphical overview of the project, and the package comes complete with a library of ready to use symbols and objects. Drivers for all MELSEC PLCs and many third party PLCs are available directly. Drivers can be updated online via the Internet without exiting E Designer. You can create multilingual projects with up to ten user selectable languages. In run mode the operator can then choose the language he or she prefers to use. Selecting a different language changes all text objects, alarm messages and system texts. All the necessary special characters required by the different languages are supported, including accents etc. All texts can be easily exported and imported with the application languages manager.
- Multi language hardware and software support
- Unicode support
- Dual driver support
애플리케이션
Embedded Design & Development, Building Automation, Medical, Industrial
기술 사양
-
-
-
No SVHC (15-Jan-2018)
-
-
TUK SGACK902S Keystone Coupler
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서