더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩836 |
| 100+ | ₩756 |
| 500+ | ₩735 |
| 1000+ | ₩713 |
| 2000+ | ₩702 |
제품 정보
제품 개요
The Perma-Seal 19164 series simple wire splice designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.
애플리케이션
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
M4
14AWG
Perma-Seal 19164
NiAc
#8
1.94mm²
Blue
No SVHC (25-Jun-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서