더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩495 |
| 100+ | ₩422 |
| 500+ | ₩376 |
| 1000+ | ₩357 |
| 2000+ | ₩345 |
| 3000+ | ₩332 |
제품 정보
제품 개요
The VersaKrimp 19323 series Ring Tongue Terminal designed for crimps up to 600 MCM without needing special orientation in the crimp tooling. The VersaKrimp brazed-seam terminal barrels simply can not split, remaining terminated under conditions of stress or wire pull. VersaKrimp terminals can be crimped from any direction. The VersaKrimp terminal is tin-plated overall to reduce the potential for corrosion in harsh environments. Constructed with high-quality, oxygen-free copper, the conductivity is excellent and yields very low resistance across the interface and termination. A funnel-barrel entry terminal design facilitates easy and fast wire insertions.
애플리케이션
Industrial, HVAC, Automation & Process Control
기술 사양
M3.5
-
VersaKrimp 19323
Uninsulated
#6
1mm²
-
No SVHC (25-Jun-2025)
기술 문서 (1)
19323-0003의 대체 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서