더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩515 |
| 100+ | ₩429 |
| 500+ | ₩368 |
| 1000+ | ₩346 |
| 2000+ | ₩342 |
| 3000+ | ₩337 |
제품 정보
제품 개요
43025-0400 is a 43025 series 4 circuits, dual row, Micro-Fit 3.0 receptacle housing. Mates with 43020 Micro-Fit 3.0 dual row plug housings, 43045 Micro-Fit 3.0 dual row headers, 44242 Micro-Fit 3.0 dual row test plugs, 214757 Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) cable assemblies, 214758 Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) cable assemblies. For use with 0797580002, 0797580004, 0797580010, 0797580012 (pre-crimped lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female), 43030 Micro-Fit 3.0 female crimp terminals, 45773 Micro-Fit 3.0 female crimp terminals with Lubricant, 46235 Micro-Fit reduced mating force female crimp terminals, 214760 Pre-crimped lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female, 214761 Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail.
- Fully polarized housings
- Positive latching
- Locking tang on terminal
- CSA LR19980, UL E29179 agency
- Black resin colour
- Operating temperature range from -40°C to +105°C
기술 사양
Micro-Fit 3.0 43025
4Ways
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Socket Contacts
Receptacle
3mm
No SVHC (04-Feb-2026)
43025-0400의 대체 제품
2개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서