더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,067 |
| 10+ | ₩1,024 |
| 100+ | ₩800 |
| 500+ | ₩702 |
| 1000+ | ₩667 |
| 5000+ | ₩652 |
제품 정보
제품 개요
The 2N6041 is a high-quality, high-power NPN bipolar junction transistor (BJT) designed for use in high-current, high-voltage applications. With its high current gain, low noise figure, and high switching speeds, this transistor is ideal for use in power amplifiers, motor control circuits, and other high-power electronic systems. The 2N6041 transistor has a higher power handling capability and higher collector-emitter voltage than many other transistors, making it suitable for use in high-power, high-voltage applications. However, it has a slightly lower current gain and slower switching speeds than some other transistors.
- A high current gain (β) of up to 120, making it suitable for use in high-current applications such as power amplifiers and motor control circuits.
- A high collector-emitter voltage (Vce) of up to 120V, allowing it to handle high-voltage applications such as power supplies and motor control systems.
- A high collector current (Ic) of up to 15A, making it suitable for use in high-current applications such as power amplifiers and motor control circuits.
- The transistor has a low noise figure, ensuring minimal signal distortion and noise in audio and other sensitive applications.
- The 2N6041 has a fast switching time, making it suitable for use in high-speed switching applications such as pulse-width modulation (PWM) and digital circuits.
- High performance and reliability
- Low noise and distortion
- Fast switching speeds
- High current gain and high collector current
- High collector-emitter voltage
- Wide range of applications
- Low cost and high availability
애플리케이션
Audio, DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, Telecommunications, Medical, Industrial Automation Control, Automotive Systems
기술 사양
NPN
75W
TO-220
1000hFE
150°C
-
80V
8A
3Pins
Through Hole
Multicomp Pro Darlington NPN Transistors
No SVHC (25-Jun-2025)
기술 문서 (1)
2N6041의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:India
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서