더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩323,847 |
제품 정보
제품 개요
RPI5-STARTER KIT-8GB-EU is a PI 5 8GB starter kit (EU). The Raspberry Pi 5 starter kit presents the pinnacle of Raspberry Pi technology in one convenient package. Equipped with the latest Raspberry Pi 5 board, a cutting-edge USB-C PD 27W power supply (available in White or Black), a micro-HDMI cable adapter, a 16GB microSD card pre-loaded with Raspberry Pi OS, this kit encompasses all the essential accessories necessary for seamless operation. Whether as a thoughtful gift or an upgrade for an existing Raspberry Pi setup, this comprehensive kit ensures a hassle-free and enjoyable experience from the get-go.
- 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
- VideoCore VII GPU, supporting OpenGL ES 3.1, Vulkan 1.2
- Dual 4Kp60 HDMI output (HDR + HEVC decoder)
- Dual-band 802.11ac Wi-Fi® + Bluetooth 5.0 / BLE
- microSD card slot (high-speed SDR104 mode)
- PCIe 2.0 x1 interface for fast peripherals (requires adapter)
- 4 × USB ports (2 x 3.0 at 5Gbps and 2 x 2.0)
- Gigabit Ethernet (PoE+ requires separate PoE+ HAT)
- 2 × 4-lane MIPI camera/display ports
목차
x1 Raspberry Pi 5 (with 8GB of RAM), x1 official 1m Micro-HDMI to HDMI cable, x1 Raspberry Pi 5 official 27W USB-C power supply EU plug, x1 16GB microSD card (with SD adaptor) pre-loaded with Raspberry Pi OS, x1 Raspberry Pi 5 official case (with fan).
메모
micro SD Card has pre-loaded Raspberry Pi OS.
기술 사양
Raspberry Pi Starter Kit
No SVHC (07-Nov-2024)
Raspberry Pi 5 Board (8GB), microSD card with OS, Case, Cooling Fan, EU Power Supply, HDMI Cable
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서