더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩76,565 |
| 10+ | ₩68,493 |
제품 정보
제품 개요
The 507-1318 is a Solder Wire made of lead-free alloy. The Electronic Solder Wire Type 100 is a proven and reliable product, which was developed to meet high quality requirements in industrial electronic production as well as for quick rework. Multicomp Solder Wire Type 100 is very efficient by its high activity, which results in quick spread of solder and electrical safe residues. Multicomp Solder Wire Type 100 is a halide activated rosin (colophony) flux, conforms to DIN EN 29454-1 type 1.1.2. (former DIN 8511 FSW 26) and can be used for hand and robot soldering in electronics and electrical assembly, audio devices and telecommunication. Flux residues can remain on surfaces without cleaning. If cleaning is necessary for optical or technical reasons, a special aqueous cleaner can be used.
- Lead-free tin/copper alloy, rosin flux
- Safe soldering even at low soldering temperatures
- Solid and dry residues, pin testable
- Fast soldering, high spread speed
- High reliability
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
애플리케이션
Maintenance & Repair, Industrial, Communications & Networking, Audio
메모
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Rosin based flux, halide activated, normal activation level
기술 사양
Lead Free
99.3, 0.7 Sn, Cu
0.035"
250g
Multicomp Type HS10 Solder Wire
Rosin
0.9mm
227°C
8.818oz
No SVHC (14-Jun-2023)
507-1318의 대체 제품
4개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서