더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩81,050 |
| 5+ | ₩72,237 |
| 10+ | ₩70,794 |
제품 정보
제품 개요
The 507-1409 is a Solder Wire made of lead-free alloy. Multicomp Typ 400 is designed for users who require a halide-free formulation. The remaining products in the range contain higher halide levels to maximise soldering power. Multicomp Typ 400, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of the Multicomp Typ 400, 505 and 511 product may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. All are available in alloys conforming to national and international standards, including lead free alloys. Multicomp Typ 400, 505 and 511 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. Applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning.
- Halide free version, Typ 400, mild odour
- Fast soldering, range of activities to suit all applications, clear residues
- Good spread on copper, brass and nickel, heat stable, low spitting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
애플리케이션
Maintenance & Repair, Industrial, Communications & Networking, Audio
메모
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Rosin based flux, halide activated, normal activation level
기술 사양
Lead Free
99.3, 0.7 Sn, Cu
0.047"
250g
Multicomp Type 400 Solder Wire
No Clean and Rosin Flux
1.2mm
227°C
8.818oz
No SVHC (14-Jun-2023)
507-1409의 대체 제품
3개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서