40 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩139,697 |
| 10+ | ₩124,898 |
제품 정보
제품 개요
The 509-0740 is a Solder Wire manufactured with a range of flux contents. Although users will normally be using products with nominal flux content of 3%. Multicore 309 cored wire is available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards. The alloys used for Multicore flux cored solder wire conforms to the purity requirements of the common national and international standards. A wide range of wire diameters is available manufactured to close dimensional tolerances. Multicore 309 flux passes the J-STD-004 SIR test and other elements of J-STD-004 test protocols associated with the flux classification ROM1.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
애플리케이션
Maintenance & Repair, Industrial, Communications & Networking, Audio
메모
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Resin based flux, halide activated, low activation level
기술 사양
Lead Free
99.3, 0.7 Sn, Cu
0.047"
500g
Multicomp Type 505 Solder Wire
No Clean and Rosin Flux
1.2mm
227°C
1.102lb
No SVHC (14-Jun-2023)
기술 문서 (1)
509-0740의 대체 제품
3개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서