5 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩38,159 |
| 5+ | ₩37,395 |
| 10+ | ₩36,631 |
| 25+ | ₩35,867 |
| 50+ | ₩35,103 |
제품 정보
제품 개요
The MC002552 Printer Filament is a high-quality filament designed for 3D printing applications. With a diameter of 1.75mm, this filament is compatible with a wide range of 3D printers, ensuring versatility and ease of use. The filament comprises PLA+ (Polylactic Acid Plus), an enhanced biodegradable and environmentally friendly thermoplastic derived from renewable resources such as corn starch or sugarcane. This filament is sleek silver, and perfect for creating models, prototypes, or finished products with a professional and polished appearance. With a weight of 1 kg (kilogram), this filament spool provides substantial material for your 3D printing projects, allowing for extended printing sessions without the need for frequent filament changes.
- Robust printing results with good glossiness
- No cracking or wiredrawing problems
- Print temperature: 205°C to 225°C
- Bed temperature: 60°C to 80°C
- Print speed: 30 to 90mm/s
- 1.75mm, Silver, 1kg
애플리케이션
3D Printing, 3D Design, Hobby & Education, Education, Prototyping, Commercial
목차
x1 Spool (1kg)
기술 사양
1.75mm
PLA (Polylactide)
225°C
Multicomp Pro PLA+ Filament
Silver
205°C
1kg
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서