![MULTICOMP PRO MC1206N470J102CT SMD Multilayer Ceramic Capacitor, 47 pF, 1 kV, 1206 [3216 Metric], ± 5%, C0G / NP0](https://kr.element14.com/productimages/standard/en_GB/1855824-40.jpg)
입고 시 알림 요청
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 5 | ₩266 | ₩1,330 |
| 총계 가격 | ₩1,330 | ||
| 수량 | 가격 |
|---|---|
| 5+ | ₩266 |
| 50+ | ₩166 |
| 250+ | ₩137 |
| 500+ | ₩119 |
| 1500+ | ₩107 |
| 수량 | 가격 |
|---|---|
| 3000+ | ₩105 |
| 15000+ | ₩97 |
제품 정보
제품 개요
The Multicomp Pro MC series is middle and high voltage MLCC capacitors with C0G (NP0) dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
- Capacitance value ranging from 0.5pF to 0.01?F
- Capacitor with lead free termination (pure Tin)
- Chips size 1206 and larger to use on reflow soldering process only
- Rated voltage ranging from 200VDC to 3KVDC
- Operating temperature of -55°C to +125°C
- Temperature coefficient (TCR) of ±30ppm/°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
애플리케이션
Consumer Electronics, Portable Devices, Power Management, Industrial
기술 사양
47pF
1206 [3216 Metric]
C0G / NP0
3.2mm
SMD
125°C
-
1kV
± 5%
MC NP0 Series
1.6mm
-55°C
-
No SVHC (15-Jan-2019)
MC1206N470J102CT의 대체 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
