Arduino UNO Q: Get power and ease of use – all wrapped up into UNO
High-performance computing with real-time control, supporting advanced applications such as object recognition, voice commands, motion detection, and more.
주문 처리 지연 안내,
High-performance computing with real-time control, supporting advanced applications such as object recognition, voice commands, motion detection, and more.

Arduino UNO Q’s hybrid design makes it the perfect dual-brain platform for your next innovation. It combines a Linux® Debian-capable Qualcomm® Dragonwing™ QRB2210 microprocessor with a real-time STM32U585 microcontroller (MCU). It’s Arduino, it’s a computer, it’s anything you want to build. It’s the go-to tool to prototype your next robotics or IoT project, thanks to:
What is Arduino App Lab?
It's a unified Dev Experience: App Lab is a brand-new integrated development environment that unifies the journey across Linux® and real-time OS.

Step-by-step instructions on how to implement edge AI capabilities using the Arduino Uno Q hardware and /IOTCONNECT, Avnet's robust IoT platform, to run an Arduino App Lab demo for AI Object Detection. With some simple changes, a variety of other App Lab AI Demos can be transformed into real-world applications.
Unlock AI-powered vision and sound solutions that react to their environment in real time.
Jumpstart development with plenty of pre-built examples and templates available through Arduino App Lab.
Expandable with Qwiic connector for Modulino nodes, carriers and more.
Introducing Arduino UNO Q
Arduino UNO Q is a compact, cost-eff ective platform with advanced features like machine vision - thanks to the integrated AI and GPU acceleration, quad-core 2.0 GHz CPU, Adreno GPU, 2x ISP, and support for camera, display, and audio provided by the Dragonwing QRB2210.
Qualcomm Dragonwing™ QRB2210
Includes the powerful Qualcomm Dragonwing™ QRB2210 processor featuring:
Single-Board Computer
Run UNO Q as a standalone SBC on its built-in Debian Linux. Just plug in a powered USB-C dongle and hook up the peripherals you need.
Note: Recommended with the 4 GB RAM UNO Q variant.
Wireless Connectivity
The WCBN3536A wireless module allows to simultaneously manage WiFi® and Bluetooth® connectivity. The module features:
Multiple IDE Compatibility
The UNO Q is designed for flexible development, with first-class support for the Arduino App Lab and compatibility with the latest Arduino IDE 2.0+.
STM32U585 Arm® Cortex®-M33 32-bit MCU
The UNO Q integrates the STM32U585 microcontroller featuring:
Debian Linux OS
The Arduino UNO Q runs Debian Linux right on the board, so you can build and test in a familiar Linux environment without any extra hardware.
Easily Expandable
Take the UNO Q even further with its expandability leveraging the following features:
Remote Procedure Call (RPC)
A built-in RPC library (i.e., Arduino Bridge) brings together the MPU running Linux and the microcontroller so you can create powerful and responsive applications in both worlds.
| Microprocessor (MPU) | Qualcomm Dragonwing™ QRB2210: Quad-core Arm® Cortex®-A53 @ 2.0 GHz Adreno GPU 3D graphics accelerator 2x ISP (13 MP + 13 MP or 25 MP) @ 30 fps |
|---|---|
| Microcontroller (MCU) | STM32U585 Arm® Cortex®-M33 up to 160 MHz 2 MB flash memory 786 KB SRAM |
| RAM | 2GB LPDDR4 |
| Power Supply | From USB-C connector 5 VDC max at 3 A Input Voltage (VIN): 5 VDC |
| Storage | 16GB eMMC |
| USB | 1× USB-C port with host/device role switching, power role switch and video output |
| Connectivity | Wi-Fi® 5 2.4/5GHz with onboard antenna Bluetooth® 5.1 with onboard antenna |
| Interfaces | I2C/I3C, SPI, PWM, CAN, UART, PSSI, GPIO, JTAG, ADC |
| Video | Video output support via USB-C MIPI DSI pins on JMEDIA header |
| Extra | 4× RGB user-controllable LEDs 8x13 Blue LED Matrix 1x QWIIC connector voltage 3V3, I2C 1x User push-button JCTL: MPU Remote Debug connector |
| Audio | Microphone IN / Headphone OUT / Line OUT on JMISC |
| Dimensions | 68.85 mm x 53.34 mm (UNO form factor) |
| MPU Operating System | Linux Debian OS with upstream support |
| Real-time Operating System | Arduino Core on Zephyr OS |
| Containerization | Docker and Docker Compose support |
| Supported Operating Systems for Arduino App Lab | Windows: Windows 10 or later (64-bit) macOS: macOS 11 or later (64-bit) Linux: Ubuntu 22.04 or later, and Debian Trixie (64-bit) |

Arduino UNO Q Front and Back Product Images
Transforming your visions into reality with emerging technologies.
Discover seamless connectivity solutions for the digital era of the internet of the things
Explore our well-curated library of whitepapers, technical articles, videos, training modules, tutorials, and more to support you in developing your designs, business, and career.