0
0 개 품목₩0
MICROCHIP

Microchip CURIOSITY-PIC64GX1000-KIT Evaluation Kit for PIC64GX1000 RISC-V SoC

Design and develop secure embedded Linux and industrial applications with the Microchip CURIOSITY-PIC64GX1000-KIT

MICROCHIP-CURIOSITY-PIC64GX1000-KIT

The PIC64GX1000 Curiosity kit is an RoHS-compliant, cost-optimized kit that enables you to evaluate features of the PIC64GX1000 device. The low-cost PIC64GX1000 Curiosity kit is a minimalistic board design that is directed to provide boards with the lowest possible cost to customers. The Curiosity PIC64GX1000 Kit features a quad-core, 64-bit CPU cluster based on the RISC-V application-class processor that supports Linux® and real-time applications, a rich set of peripherals. The kit is ready for rapid testing of applications in an easy-to-use hardware development platform and offers a MikroBUS™ expansion header for Click boards™, MIPI®  CSI 2 Rx  connector, and an HDMI output. The expansion boards can be controlled using protocols like I2C and SPI. 1GB of DDR4 memory is available as well as a microSD® card slot for booting Linux. Communication interfaces include one Gigabit Ethernet connector and three UART connections via the USB type C connector and debug via the USB-to-JTAG channel.

Buy Now ►

User Guide ►     About Microchip ► 

Explore More                         

Microchip Curiosity Development Board Range ►

/IOTCONNECT Cloud Enablement

microchip-iotconnect-dashboard

Avnet has worked with Microchip to create an out-of-box demonstration showing how quickly and easily OEMs can connect Microchip product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

Resources

/IOTCONNECT Free Trial: Click Here

Kit Contents

  • Curiosity PIC64GX1000 Kit Board
  • USB 2.0 Cable, C Male to C Male
  • SanDisk Ultra microSD UHS-I Card 32GB, 120MB/s Read
  • Quickstart card

Features

  • PIC64GX1000 MPU (PIC64GX1000-V/FCS)
  • Four 64-bit RISC-V cores
  • 1GB DDR4 memory
  • One Gigabit Ethernet
  • mikroBUS™ socket
  • MIPI CSI-2 input (Raspberry Pi MIPI Connector)
  • HDMI output
  • Three UART
  • One micro-SD interface
  • USB debug interface
  • Form factor 4” x 4"

Block Diagram

MICROCHIP-CURIOSITY-PIC64GX1000-KIT

Functional Block Diagram

Board Callout

MICROCHIP-CURIOSITY-PIC64GX1000-KIT

Board Callout

Applications

  • Safety-Critical and System Control
  • Security Applications
  • Embedded Compute Platforms
  • Networking and Communication
  • Video and Imaging
  • Data Storage and Transfer
  • General Purpose Embedded Systems

Technical Documents and Resources

Videos

PIC64GX 64-bit Quad-Core MPU

PIC64HX MPUs Enable Mission Critical Intelligent Edge Applications

Published : 15th January 2026

Trade Account