입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩5,025,690 |
제품 정보
제품 개요
The NI-9232 can measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The NI-9232 is also compatible with smart TEDS sensors. The NI-9232 incorporates software-selectable AC/DC coupling, IEPE open/short detection, and IEPE signal conditioning. The input channels simultaneously measure signals. Each channel also has built-in anti-aliasing filters that automatically adjust to your sample rate. When used with NI software, this module provides processing functionality for condition monitoring such as frequency analysis and order tracking.
기술 사양
C Series Sound and Vibration Input Module
24bit
AC/DC
3Channels
NI CompactDAQ & CompactRIO Systems
To Be Advised
102.4kSPS
-
0.1Hz
-
NI-9232
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서