입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,054,013 |
제품 정보
제품 개요
The CPS-8910 is designed for large multiple-input, multiple output (MIMO) expansion configurations and system control on the PXI platform or software defined radio devices. The CPS-8910 provides two PCI Express upstream ports and eight downstream ports for seamless system expansion. You can connect the downstream ports to external devices, such as a Software Defined Radio Reconfigurable Device, to create large multichannel MIMO systems. You also can connect multiple CPS-8910 switch boxes to a single PXI Express chassis to create massive MIMO systems with a Software Defined Radio Reconfigurable Device. The large data throughput capacity makes the CPS-8910 an ideal data aggregator for massive MIMO systems. You can use the CPS-8910 with copper or fibre-optic cables.
기술 사양
Cabled PCIE Switch Box x4 10-Port
CPS-8910
NI PCI Express
To Be Advised
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서