789602-54211
Vector Signal Transceiver, PXIe-5842, 4GHz Bandwidth, 54GHz Frequency, Analysis & Generation

입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩451,520,000 |
제품 정보
제품 개요
789602-54211 is a PXIe-5842 vector signal transceiver (VST) with mmWave extension which combines a vector signal generator and vector signal analyser into a single four-slot PXI Express instrument. This VST provides the fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments. The PXIe-5842 benefits from PXI modularity and scalability, as up to four PXIe-5842 VSTs can fit into one 18-slot PXI Chassis. Additionally, the VST provides the error vector magnitude (EVM) performance required to test a variety of cellular and wireless standards such as Wi-Fi 7 and 5G NR. The PXIe5842 supports frequency coverage and bandwidth availability for a wide range of semiconductors, aerospace, and defence applications.
- Includes 54GHz frequency extension
- Instantaneous bandwidth 4GHz
메모
1 year warranty.
기술 사양
PXI Vector Signal Transceiver
54GHz
NI PXI Systems
No SVHC (25-Jun-2025)
4GHz
-
PXIe-5842
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서