입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,254,062 |
제품 정보
제품 개요
868014-01 is a 4-slot, 16-channel, 75s/s aggregate, ±78mV CompactDAQ temperature measurement bundle. The cDAQ-T4202 bundle includes the 16-channel NI-9213 C Series Temperature Input Module and the 4-slot cDAQ-9174 CompactDAQ Chassis for measuring signals. The NI‑9213 helps you add thermocouples to mixed-signal test systems without taking up too many slots, and it features anti-aliasing filters, open-thermocouple detection, cold-junction compensation for high-accuracy thermocouple measurements, NIST‑traceable calibration and a channel‑to‑earth ground double isolation barrier for safety, noise immunity, and high common-mode voltage range. This bundle also includes a terminal block for the NI-9213 as well as a desktop mounting kit for the chassis.
목차
NI-9213 (2) C series temperature input module, Desktop mounting kit for CompactDAQ, cRIO-9940 (4), cDAQ-9174 CompactDAQ Chassis.
기술 사양
2 x NI-9213 Thermocouple Input Module, cDAQ-9174 Chassis, cRIO-9940 Backshell, Desktop Mounting Kit
To Be Advised
cDAQ-T4202
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서