제품 정보
제품 개요
MPC5777C development board for engine control and BMS. This development board engineered for a range of applications from traction motors and battery management systems (BMS) to internal combustion engines and transmissions. Based on the 32bit Power Architecture® MPC5777C ultra-reliable microcontroller together with the FS65 System Basis Chip (SBC) and the TJA1100 and TJA1145T/FD Ethernet and CAN FD PHY transceivers, the MPC5777C-DEVB facilitates hardware and software development, offering system performance, safety and security. Target applications include hybrid electric vehicle (HEV) applications, motorcycle engine control unit (ECU) and small engine control.
- 40MHz on-board clock oscillator circuit for MCU clocking
- User reset switch with reset status LEDs, power switch with power indication LEDs
- 4 user LEDs, freely connectable
- Standard 14-pin JTAG debug connector and 50-pin SAMTEC Nexus connector
- Micro USB / UART FDTI transceiver to interface with MCU
- NXP FS65xx power SBC for standalone operation of MCU
- 1 CAN and 1 LIN connector supported by power SBC
- 1 CAN supported via NXP CANFD transceiver TJA1145
- 1 automotive Ethernet supported via NXP Ethernet physical interface TJA1100
- Analog/eTPU/eMIOS/DSPI/SENT/PSI5 signals available via on board connectors
목차
MPC5777C-DEVB development board, 12V power supply, Power supply adapter, USB cable, Aluminium female standoffs and screws.
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서