더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩56,576 |
제품 정보
제품 개요
NFC antenna development kit is a set of 2 ready to use pre-matched antennas for use with the CLRC663 plus development board (CLEV6630B). It consists of the popular 4 turns 20 x 20mm² and the 2 turns 77x113mm² antennas. It complements the standard 2 turns 65x65 mm² antenna and comes in addition of the 3 turns 30x50mm² antenna present in the CLRC663 plus development kit (OM26630FDK). It is also compatible with the CLRC663 development board (CLEV6630A) and can be optimized for the PN5180 (PNEV5180B/OM25180FDK) and PN7462 family (PNEV7462C/OM27462CDKP) development boards/kits using the 8 included antenna matching PCBs.
- Best evaluate performance of different antenna shapes and quickest way to prototyping
- Plug and play with CLRC663 plus development board
- 8 PCBs for individual antenna matching
기술 사양
Development Kit
NFC Frontend
Two Different NFC Antenna with Eight Additional Matching Boards Kit
No SVHC (27-Jun-2024)
NXP
NFC Frontend Development
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서