입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩264,193 |
| 5+ | ₩254,888 |
| 10+ | ₩245,583 |
| 25+ | ₩238,521 |
| 50+ | ₩233,306 |
| 100+ | ₩228,198 |
제품 정보
제품 개요
The RGRB19CN Grounding Busbar Kit for Cage Nut Rail Fasteners from Panduit includes: one Grounding busbar; 19" (483mm) length; tin-plated; twenty holes arranged for flexibility in mounting with twenty #12-24 x 1/2" hex head screws installed; mounting hole sets have 5/8" (15.9mm) spacing; provided with two bonding cage nuts and four #12-24 bonding screws.
목차
Grounding busbar; 19" (483mm) length; tin-plated; twenty holes arranged for flexibility in mounting with twenty #12-24 x 1/2" hex head screws installed; mounting hole sets have 5/8" (15.9mm) spacing; provided with two cage nut bonding studs and four #12-24 bonding nuts
기술 사양
Grounding Busbar Kit for Cage Nut Rail Fasteners
StructuredGround™
Panduit R2P Series 2 Post, R4P Series 4 Post Equipment Racks and Net-Verse™, Net-Access™ Cabinets
No SVHC (04-Feb-2026)
기술 문서 (2)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서