입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩16,708 |
| 5+ | ₩16,374 |
제품 정보
제품 개요
DA14535-00FXDEVKT-U is a SmartBond™ TINY DA14535 Bluetooth® low-energy 5.3 SoC USB development kit for the DA14535 SmartBond TINY™ SoC. It gives you all the flexibility to develop applications in a small and portable form factor. This kit offers a low-cost development board with basic functionality. The development kit is implemented on a single PCB. The purpose of this cost-effective USB kit is to provide users with the capability for: Software development, programming DA14535 via JTAG or UART using the DA14535 SDK and connecting MikroBUS™ modules. The DA14535 is an ultra-low power Bluetooth 5.3 SoC with an Arm® Cortex® M0+, 64kB of RAM, and 12kB of OTP that is specified for operation at 105°C. The DA14535 is available in a 24-pin FCGQFN package. Suitable for medical applications, disposables, Beacons, proximity tags and trackers, wireless sensor nodes, smartwatches, human interface devices, toys, industrial applications.
- USB type A male connector
- Option to power from 3V external battery and 2Mbit SPI flash IC
- 32MHz crystal
- JTAG and UART interface over USB
- Pre-loaded firmware
- Embedded Segger J-Link™ debugger
- Onboard flash (Adesto/AT25DF021A/2M-Bit)
- User switches and user LEDs
- Header connectors to access the GPIOs
- mikroBUS™ socket to allow to utilize a range of click boards™
기술 사양
USB Development Kit
USB Development Board DA14535-00000FX2
No SVHC (25-Jun-2025)
Bluetooth Low Energy System-on-Chip
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서