더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩134,523 |
제품 정보
제품 개요
ISL8013AEVAL2Z is a 3A high-efficiency synchronous buck regulator evaluation board. It is intended for use by individuals with requirements for point-of-load (POL) applications sourcing from 2.7V to 5.5V. This evaluation board demonstrates the performance of the ISL8013A low quiescent current mode converter. The ISL8013A is a high-efficiency, monolithic, synchronous step-down DC/DC converter that can deliver up to 3A of continuous output current from a 2.8V to 5.5V input supply. It uses a current control architecture to deliver very low duty cycle operation at high frequency with fast transient response and excellent loop stability.
- High efficiency synchronous buck regulator with up to 95% efficiency
- Power-Good (PG) output with 1ms delay
- 3% output accuracy over-temperature/load/line, 3A guaranteed output current
- Start-up with pre-biased output, internal digital soft-start - 1ms
- Soft-stop output discharge during disabled, 35µA quiescent supply current in PFM mode
- Selectable forced PWM mode and PFM mode, external synchronization up to 4MHz
- Less than 1µA logic controlled shutdown current
- 100% maximum duty cycle for lowest dropout
- Internal current mode compensation
- Peak current limiting and hiccup mode short circuit protection and over temperature protection
기술 사양
Renesas
Power Management - Voltage Regulator
Evaluation Board ISL8013AIRZ
-
ISL8013AIRZ
Synchronous Buck Regulator
-
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서