더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩841,568 |
제품 정보
제품 개요
RTK0EMA810S00020BJ is a Renesas flexible motor control kit for RA2T1 MCU group (MCK-RA2T1). The MCK-RA2T1 is a development kit that enables easy evaluation of motor control using permanent magnet synchronous motors (brushless DC motors). MCK-RA2T1 has characteristics such as support brushless DC motor, supports 1-/2-/3-shunt current detection, supports motor control development support tool. It provides overcurrent protection function using overcurrent detection circuit.
- CPU board is equipped with the RA2T1 as the motor control MCU
- Inverter board for 3-phase BLDC motor (48V/10A rating)
- On-board debugger for flash programming of RA2T1
- Supports 1-shunt/3-shunt current sensing
- Overcurrent detection
- Supports the motor control development support tool "Renesas Motor Workbench"
- Supports Hall sensors, encoders, and inductive position sensors
목차
RTK0EM0000B12020BJ inverter board, RTK0EMA810C00000BJ CPU board, RTK0EMXC90Z00000BJ communication board, R42BLD30L3 (MOONS) 36V, 1.67A, brushless DC motor, Communication cable x1, Screw x12, Standoff x12.
기술 사양
Motor Control
Power Management
Eval Board R7FA2T1074CFL, Inverter/Communication/CPU Boards, BLDC Motor, Cable, Screw, Standoff
No SVHC (25-Jun-2025)
Renesas
R7FA2T1074CFL
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서