더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩250,753 |
제품 정보
제품 개요
SLG47921C-SKT is a ForgeFPGA SLG47921C socket card kit. It is a socket card kit for use with the SLG4DVKGOCONF Go Configure development board. The ForgeFPGA socket card #5 is a development board designed for emulation and prototyping of ForgeFPGA integrated circuits. This socket card implements a connection between the pins of a ForgeFPGA and the Go Configure Development Board. This board can be used for design prototyping with different boot modes. The socket card supports Pmod standards and thus provides the ability to connect different Pmod adapters.
- Programming and emulation
- Standalone boot option
- Onboard 4Mb SPI flash
- Pmod connectors
- Clock generator from 2.5kHz to 200MHz
- Standalone power connectors
목차
ForgeFPGA™ socket card #5 (SLG7SC5), 20 samples of SLG47921C, and a Pmod™ LED adapter.
기술 사양
ForgeFPGA SLG47921C Socket Card Kit
-
Renesas SLG4DVKGOCONF Development Board
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서