더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,953,239 |
| 5+ | ₩1,709,084 |
| 10+ | ₩1,423,931 |
제품 개요
CAT-HT-309-2830-12 is a parallel action hand tool. It is designed to crimp CC09M or CC09R (ISS1 Series) contacts on 28 or 30 AWG wire. This tool should only be used for the terminals and wire gauges specified on this document. The tool is not adjustable. Variation in production batches of tools, connectors, wire stranding and insulation types may affect crimp parameters. This tool is intended for conductor sizes listed on this document. The tool may not give a good insulation crimp support for all wire insulation sizes of the same wire gauge.
경고
Should a terminal become stuck or jammed in a partially closed position, do not use force to open or close the handles. The tool will easily open by pushing the ratchet release lever up.
기술 사양
Ratchet
-
Samtec ISSI Series CC09M/CC09R 30-28AWG Terminals
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서