0
0 개 품목₩0

Reliable Data Center Cooling Starts Here

Modern liquid cooling relies on more than coolant. Reliable sensing, monitoring, leak detection, and fluid control work together to protect equipment, optimise performance, and maximise uptime.

Reliable Monitoring for Liquid-Cooled Data Centers | Liquid cooling is becoming the new standard for AI and high-performance computing—but system reliability depends on more than the cooling architecture itself. Accurate sensing, leak detection, pressure monitoring, and fluid control work together to keep coolant flowing efficiently and protect critical infrastructure. DwyerOmega provides the monitoring and control solutions needed to improve cooling performance, reduce downtime, and support reliable operation in today's most demanding data center environments.

Featured Products

Series 626 Industrial Pressure Transmitter

Series 626 Industrial Pressure Transmitter

Measures pressure in compatible liquids and cooling water with ±0.25% accuracy. Features a rugged 316L stainless steel sensor and NEMA 4X/IP66 enclosure for dependable performance in demanding data center environments

Series SGZ Industrial Pressure Gauge

Series SGZ Industrial Pressure Gauge

Dual-scale pressure gauge with ±1.5% full-scale accuracy, 316 stainless steel wetted parts, and corrosion-resistant construction for monitoring cooling water and other compatible liquid applications.

MSX Magnesense® Differential Pressure Transmitter

MSX Magnesense® Differential Pressure Transmitter

Wall & Duct Mount; Differential Pressure & Velocity with Square Root Extractor; Accuracy +/- 1% FSO; Field Selectable Ranges & Output

Series WD3 Spot Water Leak Detector

Series WD3 Spot Water Leak Detector

Spot Leak Detector for Drip Pans & Air Handlers; SPST or DPDT Relay Output; Optional Audible Alarm

Series ECM Motor Current Switch

Series ECM Motor Current Switch

Split-Core N/O Adjustable Current "Status" Switch; 0 to 25 Amps

Series 629C Wet to Wet Differential Pressure Transmitter

Series 629C Wet to Wet Differential Pressure Transmitter

For Liquids, Air, Gases; Remote Sensors 10' or 20', Optional 3 Valve Manifold, Single Pressure Range & Output; Accuracy +/- 0.5% FS

Video

DwyerOmega's Liquid-Cooled Server Room Applications Wall at AHR 2026

Meet the RHPX Temperature and Humidity Transmitter from Dwyer

Trade Account