입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,749,531 |
제품 정보
제품 개요
The ATV212HU55N4 is a 3-phase Variable Speed AC Motor Driver. The Altivar 212 drive is intended for use with three-phase asynchronous motors for variable torque pump and fan applications. Includes 3 logic inputs, 2 analog inputs, 1 analog output and 2 relay outputs (with 1NO and 1NO/NC contacts), integrated 4 digit, 7 segment LED display with 7 button keypad, as well as RJ45 Modbus™ port, plus a 4 screw removable terminal block for software selectable BACnet, Modbus, METASYS N2 or APOGEE P1 communication protocols. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system.
- 74m³/h Fan flow rate
- 215W Power dissipation
- IP21 Protection rating
- -10 to 40°C Operating temperature
애플리케이션
Motor Drive & Control
기술 사양
Variable Speed Drive
5.5kW
380VAC
Induction / Asynchronous Motors
12A
480VAC
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Indonesia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서