
입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩83,013 |
| 5+ | ₩77,386 |
| 10+ | ₩76,117 |
| 25+ | ₩74,848 |
| 50+ | ₩73,352 |
| 100+ | ₩71,855 |
| 500+ | ₩70,358 |
제품 정보
제품 개요
IME08-04NPOZW5K is an IME series inductive proximity sensor. It offers precise detection, less downtime, and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values for any number of production runs. IM sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.
- Economic standard for use in industrial environments
- High machine availability due to rugged design, highly cost-efficient due to low purchase costs
- High positioning accuracy thanks to precise switching behaviour
- Short body cylindrical thread design housing, M8 x 1 thread size, Ø 8mm diameter
- 4mm sensing range Sn, non-flush installation type, 4000Hz switching frequency
- Cable, 3-wire, 5m connection type, PNP switching output
- NC output function, DC 3-wire electrical wiring, IP67 rated
- 10VDC to 30VDC supply voltage
- Short-circuit/reverse polarity/power-up pulse protection, -25 to +75°C ambient operating temperature
- Brass, nickel-plated housing, plastic-PA 66 sensing face, UL file No. NRKH.E181493
목차
Inductive proximity sensor, Mounting nut (brass, nickel-plated (2x)).
기술 사양
4mm
PNP / SPST-NC
30V
No SVHC (04-Feb-2026)
M8 x 1
10V
IME Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
