입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩84,784 |
제품 정보
제품 개요
CP2110EK is a CP2110 HID USB to UART bridge evaluation kit that allows a complete evaluation and customization of the CP2110 HID USB to UART bridge, including all GPIO functions, flow control, RS-485 transceiver control and transmit and receive LEDs. A USB cable, a serial cable, Windows®, and Mac® application examples and full documentation are included. The CP2110 software package provides documentation, programming examples and customization utilities for the CP2110/4 families. The CP2110/4 HID USB-to-UART interface library provides a simple API to configure and operate CP2110 devices. The library provides an interface abstraction so that users can develop their application without writing any USB HID code.
목차
CP2110 evaluation board, USB cable, RS232 serial cable, DVD, Quick start guide.
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서