더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩420,112 |
| 5+ | ₩402,606 |
제품 정보
제품 개요
The 574613 is a Solder Wire contains a rosin-free, halide activated synthetic resin. STANNOL KS-Series electronic solder wires have been designed for special requirements of lead-free soldering. They meet all demands of industrial manufacturing as well as for rework and repair. The STANNOL® KS100 is based on the same synthetic resin however it is halide-free activated. Flux is an excellent combination of high activity at thermal stress with amber bright and electrically safe residues. The flux formulations KS115 are classified to DIN EN 29454-1 Type 1.2.2.B. Due to their high activity (1.0 and 1.5%), the fluxes are classified as REM1 to DIN EN 61190. STANNOL solder wires KS115 is designed for use with robotic and manual soldering for electric and electronic devices. Flux residues may remain uncleaned. This must be examined in individual cases, where environmental stress is applied to the circuit.
- Active flux
- Bright amber residues
- Solid residues
- Low fuming
- Low spitting
애플리케이션
Maintenance & Repair, Industrial, Consumer Electronics
기술 사양
Lead Free
95.6, 3.8, 0.7 Sn, Ag, Cu
0.02"
500g
-
-
0.5mm
217°C
1.102lb
No SVHC (23-Jan-2024)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서