더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩7,660 |
제품 정보
제품 개요
N6PAT50CMBKS is a slim CAT6 cable that meets all Category 6 patch cable specifications to deliver a reliable Gigabit network connection in high-density data centre applications. The design on this slim CAT6 patch cord is 36% thinner than standard networking cables, which allows better airflow and heat dissipation in tight spaces. It is more flexible than standard Ethernet cables, so cable runs are easier in crowded network racks. This cable features snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break as you pull them through narrow spaces. This CAT 6 patch cable is tested to comply with ANSI/TIA 568 C.2 Category 6 requirements ensuring a reliable connection to your networking equipment. The 50-micron gold connectors on the patch cable deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion.
- Slim CAT6 cable meets all Category 6 patch cable specifications to deliver a reliable connection
- Snagless connectors on the CAT 6 network cable protect the RJ45 clips during installations
- Category 6 patch cable has LSZH fire rating
기술 사양
Cat6
UTP (Unshielded Twisted Pair)
500mm
-
RJ45 Plug to RJ45 Plug
Black
19.7"
To Be Advised
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서