더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩30,761 |
제품 정보
제품 개요
R2ACR-1M-USB-CABLE is a rugged, black, 3ft (1m) USB-A to right-angle USB-C cable that can be used to connect and/or charge a USB peripheral. Featuring right angle USB-C connector, conveniently connected USB-C enabled devices at a right angle to the cable, for organized cable routing solutions. The durable USB charging cable features aramid fibre reinforcement that protects cable from stress of frequent bends. This allows the cable to flex without overstretching or damaging the core components of the cable. The USB cable has been designed to prevent cable/connector strain. The extra-long strain relief mouldings' have been tested to withstand over 5,000+ bend cycles at a 180° angle. The durable cable supports all USB specifications up to USB 2.0, providing a dependable connection for all USB-A or USB-C peripheral devices. It supports up to 3A for charging USB-C or USB-A-enabled devices. This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.
- Heavy duty rugged USB 2.0 Type-C cable with TPE jacket provides flexible connection in tight spaces
- High quality cord tested to 10000+ insertion cycles and up to 5000+ bend cycles at 180DEG angle
- Up to 3A for fast charging from USB port or quick charge power adapter
- USB C data cable compatible with iPad Pro/iPad Mini/Google Pixel 6/Pro/6a
기술 사양
Type A Plug to 90° Type C Plug
3.3ft
Black
-
1m
USB 2.0
-
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서