더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩348,031 |
제품 정보
제품 개요
DK-CH201 is a comprehensive development platform for CH201, a long-range miniature ultrasonic time-of-flight range sensor with a range of up to 5m. The development kit is equipped with an on-board CH201 sensor and up to four external CH201 or CH101 sensor modules can be connected to the board via flat-flex cables for easy prototyping. The DK-CH201 is designed around SAMG55 Cortex-M4 MCU, and can be used by developers for rapid evaluation and development of CH201 based solutions. The DK-CH201 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU. The DK-CH201 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU.
- Ultralow power range sensing
- Accurate range measurement regardless of target size
- Detects objects of any colour, including optically transparent ones
- Immunity to ambient noise
- Works under any lighting condition
- Synchronized multi-sensor operation enables 2D and 3D range sensing
- Wide field of view (FoV)
목차
DK-CH102, Software.
기술 사양
Development Kit
Ultrasonic Time-of-Flight Sensor
No SVHC (15-Jun-2015)
CH201
Development Kit CH201, On-Board Embedded Debugger, SonicLink Software
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Switzerland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서