제품 정보
제품 개요
The INA155UA is a CMOS Instrumentation Amplifier with rail-to-rail output swing optimized for low voltage, single-supply operation. Wide bandwidth (550kHz in G=10) and high slew rate (6.5V/µs) make the INA155 suitable for driving sampling A/D converters as well as general purpose and audio applications. Fast settling time allows use with higher speed sensors and transducers and rapid scanning data acquisition systems. Gain can be set to 10V/V or 50V/V by pin strapping. Gains between these two values can be obtained with the addition of a single resistor. The amplifier is fully specified over the supply range of +2.7 to +5.5V.
- 0.2pA Low input bias current
- ±5µV/°C Low offset drift
- Within 10mV rail-to-rail output swing
- Green product and no Sb/Br
애플리케이션
Industrial, Medical, Audio, Automotive, Communications & Networking
경고
ESD sensitive device, take proper precaution while handling the device.
기술 사양
200µV
550kHz
100dB
-55°C
-
MSL 2 - 1 year
2 Amplifier
550kHz
Single Ended
6.5V/µs
SOIC
Surface Mount
150°C
-
-
6.5V/µs
SOIC
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서