입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩37,854 |
10+ | ₩33,122 |
25+ | ₩27,444 |
50+ | ₩24,605 |
100+ | ₩22,712 |
제품 정보
제품 개요
The TLV5631IPW is a pin-compatible 8-channel 12-bit voltage output Digital-to-analog Converter (DAC) each with a flexible serial interface. The serial interface allows glueless interface to TMS320 and SPI, QSPI and MICROWIRE serial ports. It is programmed with a 16-bit serial string containing 4 control and 12 data bits. Additional features are a power-down mode, an LDAC input for simultaneous update of all eight DAC outputs and a data output which can be used to cascade multiple devices and an internal programmable band-gap reference. The resistor string output voltage is buffered by a rail-to-rail output amplifier with a programmable settling time to allow the designer to optimize speed vs power dissipation. The buffered, high-impedance reference input can be connected to the supply voltage. Implemented with a CMOS process, the DAC is designed for single-supply operation from 2.7 to 5.5V and can operate on two separate analog and digital power supplies.
- Compatible with TMS320 and SPI serial ports
- Monotonic over temperature
- Low power consumption
- Power-down mode
- Internal reference
- Data output for daisy-chaining
- Green product and no Sb/Br
애플리케이션
Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation
기술 사양
10bit
Serial, SPI
TSSOP
Serial
85°C
-
283kSPS
2.7V to 5.5V
20Pins
-40°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서