
더 필요하세요?
| 포장 유형 | 수량 | 단가: | 총계 |
|---|---|---|---|
| 컷 테이프 | 5 | ₩268 | ₩1,340 |
| 총계 가격 | ₩1,340 | ||
| 수량 | 가격 |
|---|---|
| 5+ | ₩268 |
| 50+ | ₩241 |
| 100+ | ₩213 |
| 500+ | ₩192 |
| 1500+ | ₩189 |
| 수량 | 가격 |
|---|---|
| 3000+ | ₩167 |
제품 정보
제품 개요
TCR3UF20A,LM(CT is a TCR3UF series CMOS process single output voltage regulator with an on/off control input, featuring ultra-low quiescent bias current and low dropout voltage. This features overcurrent protection, thermal shutdown function and auto-discharge function. As small ceramic input and output capacitors 1μF can be used with the device, it is ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable devices. Used as power IC developed for portable applications, IoT equipment and wearable devices.
- 2V output voltage
- Low quiescent bias current (IB = 0.34μA (typ) at IOUT = 0mA, output voltage up to 1.5V)
- High ripple rejection ratio, fast Load transient response
- Input voltage VIN range from 1.5V to 5.5V
- Output current IOUT of 0 to 300mA
- Typical drop-out voltage of 297mV (IOUT = 300 mA, CIN = COUT = 1μF, Tj = 25°C)
- High VOUT accuracy of ±1.0% (1.8V ≤ VOUT)
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1μF, COUT = 1μF)
- SOT-25 package, operating temperature range from -40 to 85°C
기술 사양
Fixed
5.5V
2V
-
Positive Output
300mA
297mV
SOT-25
-40°C
2V 300mA LDO Voltage Regulators
1.5V
1Outputs
2V
-
300mA
297mV
Surface Mount
5Pins
85°C
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서
