입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩300,808 |
제품 정보
제품 개요
The 25481 BK005 is a 100ft 1-pair SupraShield® Cable with stranded tinned copper conductors and premium PVC insulation. It features a specially formulated, rugged polyurethane jacket offering three times the tear and abrasion resistance of ordinary PVC. It is a heavy-duty cable for applications where abrasion and mechanical abuse is common. It is designed with moderate to high resistance to most oils, solvents, chemicals and fuels. It also provides exceptional protection against EMI interference when Supra-Shield is specified. It has aluminium/polyester foil shield with 25% minimum overlap, foil facing in-ward stranded tinned copper drain wire equal in size to conductor.
- CPR: Not Yet Qualified
- Xtra-Guard® 2-abrasion resistant to withstand mechanical abuse
- Provides extreme resistance to cut-through and physical damage
- Outstanding ultraviolet light stability
- 16.5lb Maximum pull tension
- 0.18µH/ft Nominal inductance
- -30 to 90°C Temperature range
애플리케이션
Industrial
기술 사양
Screened
22AWG
100ft
Black
300V
Tinned Copper
Xtra-Guard 2 Series
1 Pair
0.35mm²
30.5m
7 x 30AWG
PU
4.37mm
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서