Open Frame Motors :
8개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
Fan Frame Type
(8)
Power Connection Type
(7)
Operating Temperature Min
(7)
IP Rating
(6)
Operating Temperature Max
(6)
Product Range
(6)
Bearing Type
(5)
Voltage Range
(3)
(3)
Nominal Rated Voltage AC
(1)
(3)
External Depth
(1)
(3)
(1)
(1)
(1)
(1)
포장
(8)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Voltage Range | Fan Frame Type | Nominal Rated Voltage AC | Rated Input Power | Maximum Impeller Size | External Depth | Bearing Type | Rated Speed | Power Connection Type | Current Rating | Power Rating | Output Power | Housing Material | IP Rating | Operating Temperature Min | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩57,214 5+₩55,623 10+₩54,032 20+₩52,952 | - | Rectangular with Rounded Ends | 230V | 73W | 250mm | 103mm | Ball Bearing | - | 3 Lead Wires | - | 73W | - | - | IP42 | -30°C | 60°C | OAM Series | ||||||
Each | 1+₩39,771 5+₩39,764 10+₩39,756 20+₩39,337 | 110V AC to 130 V AC | Rectangular with Rounded Ends | - | - | - | 85mm | - | - | 3 Lead Wires | - | 33W | 5W | - | IP42 | -30°C | 60°C | - | ||||||
Each | 1+₩68,196 5+₩68,173 10+₩68,150 | 220V AC to 240V AC | Rectangular with Rounded Ends | - | 95W | 300mm | 110mm | - | - | 3 Lead Wires | - | 95W | 25W | - | IP42 | -30°C | - | OAM Series | ||||||
Each | 1+₩50,392 5+₩49,289 10+₩48,186 20+₩47,223 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | - | - | 90mm | Ball Bearing | - | 3 Lead Wires | - | 40W | - | Die Cast Aluminium | IP42 | -30°C | 60°C | OAM Series | ||||||
Each | 1+₩50,344 5+₩48,658 10+₩46,972 20+₩46,033 | 110V AC to 130 V AC | Rectangular with Rounded Ends | 115V | - | 230mm | 90mm | - | - | - | - | 38W | - | - | - | -30°C | 60°C | - | ||||||
Each | 1+₩51,123 5+₩50,120 10+₩49,095 20+₩47,901 | - | Rectangular with Rounded Ends | - | 40W | - | 90mm | Ball Bearing | 1500rpm | 3 Lead Wires | - | 40W | - | - | IP42 | -30°C | 60°C | OAM Series | ||||||
Each | 1+₩74,979 5+₩73,508 10+₩72,004 | 220V AC to 240V AC | Rectangular with Rounded Ends | 230V | - | - | 123mm | Ball Bearing | - | 3 Lead Wires | 600mA | 120W | - | Die Cast Aluminium | IP42 | - | 60°C | OAM Series | ||||||
Each | 1+₩54,236 5+₩52,290 10+₩50,344 20+₩49,338 | 110V AC to 130 V AC | Rectangular with Rounded Ends | - | - | 250mm | 94mm | Ball Bearing | 1500rpm | 3 Lead Wires | - | 60W | 16W | Die Cast Aluminium | - | -30°C | - | OAM Series | ||||||