더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,964 |
| 10+ | ₩2,706 |
| 50+ | ₩2,577 |
| 100+ | ₩2,447 |
| 250+ | ₩2,360 |
| 500+ | ₩2,293 |
| 1000+ | ₩2,224 |
| 2500+ | ₩2,206 |
제품 정보
제품 개요
The LF398N/NOPB is a monolithic Sample-and-Hold Circuit uses BI-FET technology to obtain ultrahigh DC accuracy with fast acquisition of signal and low droop rate. Operating as unity-gain follower, DC gain accuracy is 0.002% typical and acquisition time is as low as 6µs to 0.01%. A bipolar input stage is used to achieve low offset voltage and wide bandwidth. Input offset adjust is accomplished with a single pin and does not degrade input offset drift. The wide bandwidth allows the LF198-N to be included inside the feedback loop of 1MHz operational amplifiers without having stability problems. Input impedance of 10¹⁰Ω allows high-source impedances to be used without degrading accuracy. P-channel junction FETs are combined with bipolar devices in the output amplifier to give droop rates as low as 5mV/minute with a 1µF hold capacitor. The JFETs have much lower noise than MOS devices used in previous designs and do not exhibit high temperature instabilities.
- Low input offset
- Low output noise in hold mode
- Input characteristics do not change during hold mode
- High supply rejection ratio in sample or hold
- Wide bandwidth
- Logic input compatible with TTL, PMOS and CMOS
- 0.5mV Typical hold step at 0.01µF
- 0.002% Gain accuracy
- 500mW Power dissipation
- ±15V Supply voltage
애플리케이션
Industrial
경고
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
기술 사양
1 Amplifier
4µs
DIP
± 5V to ± 18V
0°C
-
No SVHC (27-Jun-2018)
1MHz
2mV
8Pins
-
70°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서