"STMICROELECTRONICS"의 검색 결과8
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 | 3000+ ₩2,383 9000+ ₩1,898 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | ||||||
Each (Supplied on Full Reel) 풀릴 | 2500+ ₩1,077 7500+ ₩858 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 8Pins | NSOIC | 5I/O's | I2C, SPI, UART | 1KB | 3Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | ||||||
Each (Supplied on Full Reel) 풀릴 | 3000+ ₩1,960 9000+ ₩1,561 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 18I/O's | I2C, SPI, USART | 1.5KB | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | ||||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Full Reel) 풀릴 | 1000+ ₩4,441 3000+ ₩3,342 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 32KB | 44Pins | LQFP | 34I/O's | I2C, SPI, USART | 2KB | 9Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||
Each (Supplied on Full Reel) 풀릴 | 2500+ ₩1,384 7500+ ₩1,102 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 8KB | 8Pins | NSOIC | 6I/O's | I2C, SPI, USART | 1KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM8 | STM8L | ||||||
Each (Supplied on Full Reel) 풀릴 | 3000+ ₩3,669 9000+ ₩2,761 | STM8 Family STM8L Series Microcontrollers | STM8 | 16MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | ||||||
Each (Supplied on Full Reel) 풀릴 | 3000+ ₩921 9000+ ₩734 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Full Reel) 풀릴 | 3000+ ₩1,285 9000+ ₩998 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | |||||