8-bit Microcontrollers :
61개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩1,524 25+ ₩1,494 100+ ₩1,463 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F132xx | ||||||
Each | 1+ ₩2,608 25+ ₩2,556 | PIC16 Family PIC16F131xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | PDIP | 18I/O's | EUSART, I2C, SPI | 1.024KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F131xx | ||||||
Each | 1+ ₩1,513 25+ ₩1,483 100+ ₩1,453 | PIC16 Family PIC16F175xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | VQFN-EP | 18I/O's | EUSART, I2C, SPI | 1.024KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F175xx | ||||||
Each | 1+ ₩1,551 25+ ₩1,500 100+ ₩1,467 | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 14Pins | TSSOP | 11I/O's | I2C, I3C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ20 | ||||||
Each | 1+ ₩2,585 25+ ₩2,534 100+ ₩2,482 | PIC18 Family PIC18FxxQ35 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | WFVQFN-EP | 43I/O's | I2C, SPI, UART | 4KB | 30Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ35 | ||||||
Each | 1+ ₩5,030 25+ ₩4,930 | PIC18 Family PIC18FxxQ35 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 35I/O's | I2C, SPI, UART | 4KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18FxxQ35 | ||||||
Each | 1+ ₩2,305 25+ ₩2,223 100+ ₩2,169 250+ ₩2,134 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | TQFP | 24I/O's | I2C, TWI, SPI, USART, USB | 8KB | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | ||||||
Each | 1+ ₩3,420 25+ ₩3,299 | AVR-EB Family AVR32EB Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | SPDIP | 23I/O's | I2C, TWI, SPI, USART | 3KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-EB | AVR32EB | ||||||
Each | 1+ ₩931 25+ ₩913 100+ ₩894 | PIC16 Family PIC16F131xx Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | DFN | 6I/O's | EUSART, I2C, SPI | 256Byte | 10Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | ||||||
Each | 1+ ₩4,393 25+ ₩4,306 100+ ₩4,217 270+ ₩4,156 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | PDIP | 36I/O's | EUSART, I2C, SPI | 2KB | 40Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F132xx | ||||||
Each | 1+ ₩1,431 25+ ₩1,403 100+ ₩1,375 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | WFVQFN-EP | 25I/O's | EUSART, I2C, SPI | 2KB | 29Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F132xx | ||||||
Each | 1+ ₩1,672 25+ ₩1,617 100+ ₩1,582 | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | 64MHz | 32KB | 20Pins | SSOP | 16I/O's | I2C, I3C, SPI, UART | 2KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ20 | ||||||
Each | 1+ ₩1,350 25+ ₩1,323 100+ ₩1,296 | AVR-EB Family AVR32EB Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | VQFN-EP | 23I/O's | I2C, TWI, SPI, USART | 3KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-EB | AVR32EB | ||||||
Each | 1+ ₩1,653 25+ ₩1,621 100+ ₩1,587 | AVR-DU Family AVR32DU Series Microcontrollers | AVR | 24MHz | 32KB | 20Pins | VQFN-EP | 14I/O's | I2C, TWI, SPI, USART, USB | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR32DU | ||||||
Each | 1+ ₩2,146 25+ ₩2,103 100+ ₩2,060 490+ ₩2,030 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 32Pins | VQFN-EP | 24I/O's | I2C, TWI, SPI, USART, USB | 8KB | 21Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DU | AVR64DU | ||||||
Each | 1+ ₩4,384 25+ ₩4,297 | AVR-DU Family AVR64DU Series Microcontrollers | AVR | 24MHz | 64KB | 28Pins | SPDIP | 20I/O's | I2C, TWI, SPI, USART, USB | 8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR-DU | AVR64DU | ||||||
Each | 1+ ₩1,931 25+ ₩1,892 100+ ₩1,853 657+ ₩1,826 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | WFVQFN-EP | 36I/O's | EUSART, I2C, SPI | 2KB | 40Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F132xx | ||||||
Each | 1+ ₩1,582 25+ ₩1,551 100+ ₩1,519 | PIC16 Family PIC16F175xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 1.024KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F175xx | ||||||
Each | 1+ ₩1,915 25+ ₩1,877 100+ ₩1,839 | AVR-SD Family AVR32SD Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | WFVQFN-EP | 21I/O's | I2C, TWI, SPI, USART | 4KB | 19Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR-SD | AVR32SD | ||||||
Each | 1+ ₩1,187 25+ ₩1,164 100+ ₩1,140 | AVR-EB Family AVR16EB Series Microcontrollers | AVR | 20MHz | 16KB | 20Pins | VQFN-EP | 17I/O's | I2C, TWI, SPI, USART | 2KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-EB | AVR16EB | ||||||
Each (Supplied on Full Reel) 풀릴 | 3000+ ₩1,285 9000+ ₩998 | STM8 Family STM8S Series Microcontrollers | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | ||||||
Each | 1+ ₩1,999 25+ ₩1,960 100+ ₩1,919 640+ ₩1,891 | PIC16 Family PIC16F132xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 2KB | 40Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F132xx | ||||||
Each | 1+ ₩1,373 25+ ₩1,346 100+ ₩1,319 | PIC16 Family PIC16F175xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 20Pins | VQFN-EP | 18I/O's | EUSART, I2C, SPI | 512Byte | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F175xx | ||||||
Each | 1+ ₩1,139 25+ ₩1,102 100+ ₩1,078 | PIC16 Family PIC16F131xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 14Pins | NSOIC | 12I/O's | EUSART, I2C, SPI | 1.024KB | 16Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | ||||||
Each | 1+ ₩1,925 25+ ₩1,856 100+ ₩1,812 | AVR-SD Family AVR32SD Series Microcontrollers | AVR | 20MHz | 32KB | 20Pins | SSOP | 15I/O's | I2C, TWI, SPI, USART | 4KB | 13Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR-SD | AVR32SD | ||||||