"MICROCHIP"의 검색 결과98
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,010 25+ ₩4,589 100+ ₩4,079 250+ ₩3,823 | PIC32 Family PIC32CM MC00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | TQFP | 26I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 14Channels | 12Bit, 16Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM MC00 | - | ||||||
Each | 1+ ₩3,663 25+ ₩3,356 100+ ₩2,983 250+ ₩2,795 | PIC32 Family PIC32CM JH01 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 32Pins | TQFP | 26I/O's | CANFD, I2C, SPI, USART | 32KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH01 | - | ||||||
Each | 1+ ₩4,915 25+ ₩4,712 100+ ₩4,450 160+ ₩4,273 | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 512KB | 64Pins | TQFP | 48I/O's | I2S | 64KB | 20Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | - | ||||||
Each | 1+ ₩1,299 25+ ₩1,274 100+ ₩1,248 250+ ₩1,240 | PIC32 Family PIC32CM GV00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 2KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM GV00 | - | ||||||
Each | 1+ ₩1,051 25+ ₩1,031 100+ ₩1,010 490+ ₩1,003 | PIC32 Family PIC32CM GV00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 16KB | 32Pins | WFVQFN-EP | 26I/O's | I2C, SPI, UART | 2KB | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM GV00 | - | ||||||
Each | 1+ ₩4,983 25+ ₩4,565 100+ ₩4,057 | PIC32 Family PIC32CM JH01 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 100Pins | TQFP | 84I/O's | CANFD, I2C, SPI, USART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH01 | - | ||||||
Each | 1+ ₩4,849 25+ ₩4,442 100+ ₩3,949 250+ ₩3,701 | PIC32 Family PIC32CM GC00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 48Pins | TQFP | 36I/O's | CAN FD, I2C, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM GC00 | - | ||||||
Each | 1+ ₩5,252 25+ ₩4,811 100+ ₩4,276 250+ ₩4,008 | PIC32 Family PIC32CM MC00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 20Channels | 12Bit, 16Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM MC00 | - | ||||||
Each | 1+ ₩5,441 25+ ₩4,984 100+ ₩4,430 250+ ₩4,152 | PIC32 Family PIC32CM LE00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 512KB | 48Pins | TQFP | 34I/O's | I2S | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LE00 | - | ||||||
Each | 1+ ₩4,121 25+ ₩3,775 100+ ₩3,355 260+ ₩3,145 | PIC32 Family PIC32CM JH01 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 64Pins | WFVQFN-EP | 52I/O's | CANFD, I2C, SPI, USART | 32KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH01 | - | ||||||
Each | 1+ ₩1,361 25+ ₩1,334 100+ ₩1,307 250+ ₩1,298 | PIC32 Family PIC32CM GV00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 4KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM GV00 | - | ||||||
Each | 1+ ₩3,692 25+ ₩3,382 100+ ₩3,006 250+ ₩2,817 | PIC32 Family PIC32CM JH01 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | CANFD, I2C, SPI, USART | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH01 | - | ||||||
Each | 1+ ₩5,603 25+ ₩5,133 100+ ₩4,562 250+ ₩4,276 | PIC32 Family PIC32CM LS00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 48MHz | 512KB | 48Pins | TQFP | 34I/O's | I2S | 16KB | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM LS00 | - | ||||||
Each | 1+ ₩3,978 25+ ₩3,898 100+ ₩3,819 250+ ₩3,739 | PIC32 Family PIC32CM JH01 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 32Pins | TQFP | 26I/O's | CANFD, I2C, SPI, USART | 64KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH01 | - | ||||||
Each | 1+ ₩5,952 25+ ₩5,453 100+ ₩4,847 | PIC32 Family PIC32CM GC00 Series Microcontrollers | ARM Cortex-M23 | 32 bit | 72MHz | 512KB | 100Pins | TQFP | 80I/O's | CAN FD, I2C, LIN, SPI, USART, USB | 128KB | 12Channels | 12Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM GC00 | - | ||||||
Each | 1+ ₩4,983 25+ ₩4,565 100+ ₩4,057 490+ ₩3,803 | PIC32 Family PIC32CM MC00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 32Pins | WFVQFN-EP | 26I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 14Channels | 12Bit, 16Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM MC00 | - | ||||||
Each | 1+ ₩3,072 25+ ₩2,814 100+ ₩2,501 250+ ₩2,344 | PIC32 Family PIC32CM JH01 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | TQFP | 26I/O's | I2C, LIN, PMBus, SMBus, RS-485, SPI, USART | 16KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH01 | - | ||||||
Each | 1+ ₩1,505 25+ ₩1,476 100+ ₩1,445 250+ ₩1,436 | PIC32 Family PIC32CM PL10 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 64KB | 48Pins | TQFP | 41I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 25Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM PL10 | - | ||||||
Each | 1+ ₩2,389 25+ ₩2,189 100+ ₩1,946 260+ ₩1,823 | PIC32 Family PIC32CM PL10 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 64KB | 64Pins | WFVQFN-EP | 55I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 29Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM PL10 | - | ||||||
Each | 1+ ₩1,102 25+ ₩1,081 100+ ₩1,059 | PIC32 Family PIC32CM PL10 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 64KB | 28Pins | WFVQFN-EP | 22I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM PL10 | - | ||||||
Each | 1+ ₩1,186 25+ ₩1,162 100+ ₩1,139 250+ ₩1,115 | PIC32 Family PIC32CM PL10 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 64KB | 32Pins | TQFP | 26I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM PL10 | - | ||||||
Each | 1+ ₩1,188 25+ ₩1,165 100+ ₩1,141 | PIC32 Family PIC32CM PL10 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 64KB | 28Pins | SSOP | 22I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM PL10 | - | ||||||
Each | 1+ ₩1,290 25+ ₩1,264 100+ ₩1,238 490+ ₩1,213 | PIC32 Family PIC32CM PL10 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 64KB | 32Pins | WFVQFN-EP | 26I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM PL10 | - | ||||||
Each | 1+ ₩3,556 25+ ₩3,258 | PIC32 Family PIC32CM PL10 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 64KB | 28Pins | SPDIP | 22I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC32 | PIC32CM PL10 | - | ||||||
Each | 1+ ₩1,413 25+ ₩1,385 100+ ₩1,357 | PIC32 Family PIC32CM PL10 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 24MHz | 64KB | 48Pins | WFVQFN-EP | 41I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 25Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM PL10 | - | ||||||