"STMICROELECTRONICS"의 검색 결과424
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS 새 제품 | Each | 1+ ₩17,937 10+ ₩14,048 25+ ₩13,074 50+ ₩12,539 100+ ₩12,004 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 68Pins | VFQFPN-EP | 46I/O's | Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB | 176KB | 28Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | |||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Full Reel) 풀릴 | 500+ ₩24,349 1500+ ₩19,825 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩15,990 10+ ₩12,130 25+ ₩11,296 50+ ₩10,756 100+ ₩10,222 가격 더 알아보기 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 144Pins | LQFP | 111I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Full Reel) 풀릴 | 3000+ ₩4,331 9000+ ₩3,526 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 32Pins | UFQFPN | 27I/O's | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩15,789 10+ ₩12,303 25+ ₩11,430 50+ ₩10,826 100+ ₩10,222 가격 더 알아보기 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 2MB | 64Pins | LQFP | 51I/O's | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 784KB | 17Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩12,698 10+ ₩9,880 25+ ₩9,168 50+ ₩8,784 100+ ₩8,399 가격 더 알아보기 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 82I/O's | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 784KB | 20Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩20,018 10+ ₩15,560 25+ ₩14,538 50+ ₩13,929 100+ ₩13,307 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | TFBGA | 74I/O's | Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB | 176KB | 43Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | |||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Full Reel) 풀릴 | 5000+ ₩7,817 15000+ ₩6,104 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 384KB | 49Pins | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩7,677 10+ ₩5,994 25+ ₩5,756 50+ ₩5,531 100+ ₩5,321 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, I2S, FDCAN, LPUART, SAI, SPI, UART, UCPD, USART, USB | 32KB | 4Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩20,890 10+ ₩15,847 25+ ₩14,758 50+ ₩14,052 100+ ₩13,354 가격 더 알아보기 | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 144Pins | LQFP | 112I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 30Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5F4 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩3,284 10+ ₩2,491 50+ ₩2,320 100+ ₩2,209 250+ ₩2,100 가격 더 알아보기 | STM32 Family STM32C0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | LQFP | 45I/O's | I2C, I2S, SPI, USART | 30KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32C0 | |||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Full Reel) 풀릴 | 1000+ ₩16,784 3000+ ₩13,527 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 168MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩3,654 10+ ₩2,772 50+ ₩2,581 100+ ₩2,458 250+ ₩2,336 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 512KB | 64Pins | LQFP | 52I/O's | I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 128KB | 19Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Full Reel) 풀릴 | 500+ ₩13,775 1500+ ₩11,216 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 114I/O's | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩4,521 10+ ₩3,530 25+ ₩3,390 50+ ₩3,257 100+ ₩3,134 가격 더 알아보기 | STM32 Family STM32U0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 56MHz | 128KB | 80Pins | LQFP | 68I/O's | I2C, LPUART, SPI, UART, USART, USB | 40KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32U0 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩12,188 10+ ₩9,516 25+ ₩9,138 50+ ₩8,781 100+ ₩8,448 가격 더 알아보기 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 100Pins | LQFP | 79I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩2,922 10+ ₩2,281 50+ ₩2,191 100+ ₩2,105 250+ ₩2,025 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 512KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 128KB | 12Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Full Reel) 풀릴 | 2500+ ₩6,838 7500+ ₩5,533 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 48Pins | QFN | 38I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Full Reel) 풀릴 | 2400+ ₩5,078 7200+ ₩4,109 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | I2C, SPI, USART | 8KB | 13Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩13,980 10+ ₩11,161 25+ ₩10,378 50+ ₩9,944 100+ ₩9,510 가격 더 알아보기 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 2MB | 100Pins | LQFP | 79I/O's | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 784KB | 18Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | |||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Full Reel) 풀릴 | 2500+ ₩8,450 7500+ ₩6,837 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 48Pins | UFQFPN | 36I/O's | I2C, I2S, SPI, USART, USB | 128KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩4,595 10+ ₩3,486 25+ ₩3,246 50+ ₩3,091 100+ ₩2,937 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 512KB | 100Pins | LQFP | 86I/O's | I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB | 128KB | 21Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩17,714 10+ ₩13,438 25+ ₩12,514 50+ ₩11,915 100+ ₩11,324 가격 더 알아보기 | STM32 Family STM32H5E4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 100Pins | LQFP | 80I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5E4 | |||||
STMICROELECTRONICS 새 제품 | Each (Supplied on Cut Tape) 컷 테이프 | 100+ ₩8,722 250+ ₩8,472 500+ ₩8,303 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS 새 제품 | Each | 1+ ₩12,314 10+ ₩9,567 25+ ₩8,870 50+ ₩8,492 100+ ₩8,114 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 280MHz | 128KB | 64Pins | LQFP | 49I/O's | FDCAN, I2C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB | 1.184MB | 16Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | |||||