"Freescale *K4*"의 검색 결과19
element14 Korea에서 ARM Microcontrollers의 광범위한 제품을 찾아보세요. NXP를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 ARM Microcontrollers 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,013 10+ ₩6,903 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 100MHz | 512KB | 49Pins | WLCSP | 39I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,996 10+ ₩6,096 25+ ₩5,524 50+ ₩5,146 100+ ₩4,768 가격 더 알아보기 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ ₩4,177 10+ ₩3,110 50+ ₩2,842 100+ ₩2,548 250+ ₩2,338 가격 더 알아보기 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+ ₩6,811 10+ ₩5,159 25+ ₩4,748 50+ ₩4,521 100+ ₩4,293 가격 더 알아보기 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+ ₩28,158 10+ ₩23,377 25+ ₩21,906 50+ ₩21,095 100+ ₩20,317 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 256KB | 144Pins | LQFP | 98I/O's | CAN, I2C, SPI, UART, USB | 64KB | 31Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+ ₩9,538 10+ ₩7,310 25+ ₩6,933 50+ ₩6,555 100+ ₩6,177 가격 더 알아보기 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each | 1+ ₩3,523 10+ ₩2,607 50+ ₩2,377 100+ ₩2,124 250+ ₩2,029 가격 더 알아보기 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 16KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 2KB | 5Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+ ₩5,922 10+ ₩4,630 25+ ₩4,318 50+ ₩4,131 100+ ₩3,944 가격 더 알아보기 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 32KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,974 10+ ₩7,887 25+ ₩7,185 50+ ₩6,952 100+ ₩6,718 가격 더 알아보기 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | - | 100MHz | 256KB | 49Pins | WLCSP | 37I/O's | I2C, I2S, SPI, USART, USB | 192KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | ||||||
Each | 1+ ₩5,302 10+ ₩4,146 25+ ₩3,858 50+ ₩3,690 100+ ₩3,533 가격 더 알아보기 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+ ₩5,969 10+ ₩4,498 25+ ₩4,130 50+ ₩3,929 100+ ₩3,727 가격 더 알아보기 | Kinetis L Family KL0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 8KB | 24Pins | QFN | 22I/O's | I2C, SPI, UART | 1KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | ||||||
Each | 1+ ₩10,707 10+ ₩8,240 25+ ₩7,621 50+ ₩7,281 100+ ₩6,941 가격 더 알아보기 | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 48MHz | 128KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩15,818 10+ ₩12,324 25+ ₩11,454 50+ ₩10,975 100+ ₩10,496 가격 더 알아보기 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 49Pins | WLCSP | 39I/O's | I2C, SPI, USART | 104KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | ||||||
Each | 1+ ₩27,469 10+ ₩21,476 25+ ₩19,985 50+ ₩19,118 100+ ₩18,301 가격 더 알아보기 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 100Pins | LQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 36Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+ ₩21,016 10+ ₩16,432 25+ ₩15,291 50+ ₩14,627 100+ ₩14,002 가격 더 알아보기 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 144Pins | LQFP | 98I/O's | CAN, I2C, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | ||||||
Each | 1+ ₩28,198 10+ ₩22,047 25+ ₩20,516 50+ ₩19,625 100+ ₩18,787 가격 더 알아보기 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 144Pins | MAPBGA | 98I/O's | CAN, I2C, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+ ₩20,003 10+ ₩15,639 25+ ₩14,553 50+ ₩13,921 100+ ₩13,327 가격 더 알아보기 | - | ARM Cortex-M4 | 32 bit | - | - | - | - | MAPBGA | - | CAN, I2C, SPI, UART | - | - | 16Bit | - | - | - | - | Surface Mount | Kinetis K | K4x | ||||||
Each | 1+ ₩27,469 10+ ₩21,476 25+ ₩19,985 50+ ₩19,118 100+ ₩18,301 가격 더 알아보기 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32 bit | - | 100MHz | 512KB | 100Pins | LQFP | 64I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | ||||||
Each | 1+ ₩27,671 10+ ₩21,634 25+ ₩20,132 50+ ₩19,258 100+ ₩18,435 가격 더 알아보기 | - | ARM Cortex-M4 | 32 bit | - | - | - | - | MAPBGA | - | CAN, I2C, I2S, SPI, UART, USB | - | - | 16Bit | - | - | - | - | Surface Mount | Kinetis K | K4x | ||||||