ARM Microcontrollers :
608개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,668 25+ ₩4,475 100+ ₩4,227 | PIC32 Family PIC32CM JH01 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 100Pins | TQFP | 84I/O's | I2C, LIN, PMBus, SMBus, RS-485, SPI, USART | 64KB | 20Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH01 | - | ||||||
Each | 1+ ₩5,994 10+ ₩4,541 25+ ₩4,172 50+ ₩3,973 100+ ₩3,773 가격 더 알아보기 | STM32 Family STM32H5 Series Microprocessors | ARM Cortex-M33F | 32 bit | 250MHz | 256KB | 48Pins | LQFP | 35I/O's | FDCAN, I2C, I2S, I3C, LPUART, SDMMC, SPI, UART, UCPD, USART, USB | 272KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32H5 | - | ||||||
Each | 1+ ₩10,339 10+ ₩8,072 25+ ₩7,751 50+ ₩7,449 100+ ₩7,166 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 256KB | 48Pins | LQFP | 38I/O's | I2C, I2S, FDCAN, LPUART, SPI, UART, UCPD, USART, USB | 128KB | 7Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ ₩17,937 10+ ₩14,048 25+ ₩13,074 50+ ₩12,539 100+ ₩12,004 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 68Pins | VFQFPN-EP | 46I/O's | Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB | 176KB | 28Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ ₩13,339 10+ ₩9,994 25+ ₩9,538 50+ ₩8,905 100+ ₩8,271 가격 더 알아보기 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 2MB | 100Pins | LQFP | 80I/O's | FDCAN, I2C, I2S, I3C, LPUART, SAI, SPI, UART, UCPD, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | - | ||||||
Each | 1+ ₩7,044 10+ ₩5,346 25+ ₩4,926 50+ ₩4,692 100+ ₩4,458 가격 더 알아보기 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 32Pins | UFQFPN-EP | 30I/O's | CEC, FDCAN, I2C, I2S, LPUART, SPI, USART, UCPD, USB | 144KB | 13Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,847 10+ ₩7,855 25+ ₩7,199 50+ ₩6,876 100+ ₩6,609 가격 더 알아보기 | TLE989x Family TLE9891QT Series Microcontrollers | ARM Cortex-M3 | 32 bit | 60MHz | 128KB | 48Pins | TQFP-EP | 8I/O's | CANFD, SPI, UART | 16KB | - | 10Bit, 12Bit, 14Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | TLE989x | TLE9891QT | AEC-Q100 | ||||||
Each | 1+ ₩4,870 10+ ₩3,847 25+ ₩3,601 50+ ₩3,438 100+ ₩3,274 가격 더 알아보기 | PSoC 4 Family PSoC 4000T Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 24Pins | VQFN-EP | 19I/O's | I2C, SPI, UART | 8KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | - | - | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,275 10+ ₩8,165 25+ ₩7,483 50+ ₩7,148 100+ ₩6,869 가격 더 알아보기 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 | - | ||||||
Each | 1+ ₩21,175 10+ ₩16,756 25+ ₩15,611 50+ ₩14,915 100+ ₩14,240 가격 더 알아보기 | Traveo T2G Family CYT2B9 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 160MHz | 2MB | 64Pins | LQFP | 49I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 27Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo T2G | CYT2B9 | - | ||||||
Each | 1+ ₩9,400 10+ ₩7,367 25+ ₩6,903 50+ ₩6,631 100+ ₩6,360 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | FDCAN, I2C, I2S, LPUART, SAI, SPI, UCPD, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ ₩3,114 25+ ₩2,725 100+ ₩2,258 260+ ₩2,057 | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 32KB | 64Pins | VQFN | 52I/O's | I2C, LIN, RS-485, SPI, USART | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH00 | - | ||||||
Each | 1+ ₩3,085 25+ ₩2,700 100+ ₩2,237 416+ ₩2,038 | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | VQFN | 38I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CM JH00 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) 풀릴 | 500+ ₩24,349 1500+ ₩19,825 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ ₩2,999 25+ ₩2,624 100+ ₩2,174 250+ ₩1,980 | PIC32 Family PIC32CM JH00 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 48Pins | TQFP | 38I/O's | I2C, LIN, RS-485, SPI, USART | 8KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | PIC32 | PIC32CM JH00 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 100+ ₩3,548 1200+ ₩3,523 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ ₩15,990 10+ ₩12,130 25+ ₩11,296 50+ ₩10,756 100+ ₩10,222 가격 더 알아보기 | STM32 Family STM32U3 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 144Pins | LQFP | 111I/O's | I2C, I3C, FDCAN, LPUART, SAI, SDMMC, SPI, UART, USART, USB | 640KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U3 | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 3000+ ₩4,331 9000+ ₩3,526 | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 16KB | 32Pins | UFQFPN | 27I/O's | I2C, I2S, SPI, USART | 8KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ ₩9,168 10+ ₩7,062 25+ ₩6,520 50+ ₩6,229 100+ ₩5,937 가격 더 알아보기 | STM32 Family STM32H5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 1MB | 68Pins | VFQFPN-EP | 53I/O's | FDCAN, Ethernet, I2C, I2S, I3C, LPUART, SAI, SPI, UART, UCPD, USART, USB | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5 | - | ||||||
Each | 1+ ₩12,698 10+ ₩9,880 25+ ₩9,168 50+ ₩8,784 100+ ₩8,399 가격 더 알아보기 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 82I/O's | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 784KB | 20Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | - | ||||||
Each | 1+ ₩15,789 10+ ₩12,303 25+ ₩11,430 50+ ₩10,826 100+ ₩10,222 가격 더 알아보기 | STM32 Family STM32U5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 160MHz | 2MB | 64Pins | LQFP | 51I/O's | FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB | 784KB | 17Channels | 12Bit, 14Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32U5 | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 5000+ ₩7,817 15000+ ₩6,104 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 84MHz | 384KB | 49Pins | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ ₩20,018 10+ ₩15,560 25+ ₩14,538 50+ ₩13,929 100+ ₩13,307 가격 더 알아보기 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 550MHz | 1MB | 100Pins | TFBGA | 74I/O's | Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB | 176KB | 43Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ ₩7,677 10+ ₩5,994 25+ ₩5,756 50+ ₩5,531 100+ ₩5,321 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 64KB | 64Pins | LQFP | 52I/O's | I2C, I2S, FDCAN, LPUART, SAI, SPI, UART, UCPD, USART, USB | 32KB | 4Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each | 1+ ₩4,124 25+ ₩3,953 100+ ₩3,734 416+ ₩3,585 | PIC32 Family PIC32CM JH01 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | VQFN | 38I/O's | I2C, LIN, PMBus, SMBus, RS-485, SPI, USART | 64KB | 14Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | PIC32 | PIC32CM JH01 | - | ||||||