"TT ELECTRONICS"의 검색 결과9
모든 필터
(1 적용됨)
모두 펼치기
제조업체
(8)
(1)
Encoder Technology
(8)
No. of Detents
(6)
(2)
Orientation
(7)
(1)
Encoder Resolution
(6)
(2)
Encoder Type
(8)
Push Switch
(6)
(2)
Sensor Output Type
(1)
Sensing Method
(1)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 3960+₩2,492 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | ||||||
Each | 1+₩3,719 50+₩2,816 100+₩2,493 250+₩2,348 500+₩2,243 가격 더 알아보기 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | ||||||
Each | 3600+₩2,567 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | PC Pin | ||||||
Each | 3960+₩2,506 | Mechanical | Incremental | 20PPR | 20 Detents | Vertical | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | PC Pin | ||||||
Each | 10+₩3,130 100+₩2,370 500+₩2,098 1000+₩1,976 2640+₩1,888 가격 더 알아보기 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | Without Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | ||||||
Each | 5400+₩1,561 | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | Without Push Switch | Gray Code | Through Hole | EN12 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | ||||||
Each | 1+₩3,719 50+₩2,816 100+₩2,493 250+₩2,348 500+₩2,243 가격 더 알아보기 | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | ||||||
Each | 4200+₩1,699 | Mechanical | Incremental | 24PPR | 24 Detents | Horizontal | With Push Switch | Gray Code | Through Hole | EN12 Series | 100rpm | - | 2Channels | D Type Flatted End | 30mm | 6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | ||||||
TT ELECTRONICS / OPTEK TECHNOLOGY 새 제품 | Each | 1+₩3,576 10+₩3,496 25+₩3,447 50+₩3,399 100+₩3,395 | - | - | - | - | - | - | - | - | Photologic Series | - | - | - | - | - | - | 4.5V | 16V | -40°C | 100°C | - | - | |||||