더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩115,618 |
제품 정보
제품 개요
VP54 is a triple alarm CAT IV non-contact voltage detector designed for safe, fast, and reliable detection of AC voltage without direct contact. It features vibration, audible, and visual alerts to clearly indicate the presence of voltage while helping distinguish between live, neutral, and ground conductors. Equipped with a bright LED flashlight and illuminated tip, it ensures clear visibility in low-light or confined spaces. Built to meet the latest UL1436 safety standards, the VP54 is ideal for safely checking live wires and outlets, troubleshooting electrical circuits and breakers, and performing safety inspections in dark, noisy, or hard-to-reach environments.
- AC voltage detection ranges: 24–1000V, 90–1000V, and 190–1000V with green indicator
- CAT IV-1000V category rating
- Frequency range from 45 to 65Hz
- Operating temperature range from -10°C to 50℃ (14°F to 122℉)
- 3m (9.8ft) drop test
- Dimension is (L × W × H) 163 x 29.2 x 26.5mm (6.4 x 1.15 x 1")
- Limited 3 year warranty
기술 사양
24V to 1kV, 90V to 1kV, 190V to 1kV
-10°C
-
No SVHC (04-Feb-2026)
LED Indicator
50°C
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서