VD90.5006
Solder Pellets, for BGA Reballing, 0.6 mm, 183 °C, 47 g

제품 정보
제품 개요
The VD90.5006 is a leaded Solder Sphere optimal to use for reballing of BGA and CSP chips. It's material composition equals standard alloys in electric manufacturing (leaded: Sn63Pb37). Hence, processes parameter for i.e. reflow can be used for reballed SMDs in same manner as for new ones. As a result of a special and unique manufacturing procedures, solder spheres have best surface quality and repeatable sphere shape. Both are important parameter for easy usage with stencils and stable reballing processes. To keep the wetting properties at its best, also on the used pads, MARTIN solder spheres are packed, stored and delivered under dry and inert (oxygen free) Argon gas. By this the creation of the unwanted oxide onto the sphere surfaces is suppressed, Therefore the number of voids is little in solder joints and the electrical properties are very good.
- Compliant to Bellcore GR-78
- 99.9% purity
애플리케이션
Maintenance & Repair, Industrial
기술 사양
63, 37 Sn, Pb
0.6mm
1.658oz
183°C
47g
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서